Molex Premo-Flex Series Ribbon Cable, 6, 0.5 mm Pitch, 76 mm Length

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

€6.68

(exc. VAT)

€8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€3.34€6.68
20 - 48€2.96€5.92
50 - 98€2.83€5.66
100 - 198€2.55€5.10
200 +€2.485€4.97

*price indicative

RS Stock No.:
213-4271
Mfr. Part No.:
150200055
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

0.5mm

Series

Premo-Flex

Jacket Material

Polyester

Cable Length

76mm

Standards/Approvals

RoHS Compliant

Conductor Material

Gold

Number of Conductors

6

COO (Country of Origin):
CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 76 mm and circuit sizes of 6 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.

Simple assembly process

Meets industry-standard requirements

Operating temperature ranges from -40° to +105°C

Polyester insulation

Gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy