Molex Premo-Flex Series Ribbon Cable, 9, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 219-3432
- Mfr. Part No.:
- 150200770
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €333.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€858.75
(exc. VAT)
€1,056.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €3.435 | €858.75 | - |
| 1000 + | €3.102 | €775.50 | €333.00 |
*price indicative
- RS Stock No.:
- 219-3432
- Mfr. Part No.:
- 150200770
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 9 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 9 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 76mm Length, Polyester Insulation - Premo-Flex Series - 150200770
Seamlessly link internal peripherals and PCBs using this ribbon cable from Molex. Its 9-way configuration allows you to control multiple circuits simultaneously and reduces the need for complex wiring. The unit's compact length of 76mm means you can make clutter-free connections. As it's a flat flexible cable, it can be easily bent for installation around corners or in tight spaces.
Features & Benefits
• Current rating of 0.5A per contact means it's an energy-efficient option that generates minimal heat
• Gold-plated contacts are resistant to corrosion so it's a durable choice in humid settings
• Maximum rating of 60V AC for use in low-voltage applications
Applications
• Gaming consoles
• Printers and scanners
• Data centres
What's the temperature tolerance of this component?
This cable has an operating temperature range between 40°C and +105°C, which means it's suitable for use in demanding conditions.
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
