Molex Premo-Flex Series Ribbon Cable, 8, 500 μm Pitch, 203 mm Length
- RS Stock No.:
- 213-4287
- Mfr. Part No.:
- 150200087
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.56
(exc. VAT)
€10.52
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.28 | €8.56 |
| 20 - 48 | €3.895 | €7.79 |
| 50 - 98 | €3.72 | €7.44 |
| 100 - 198 | €3.565 | €7.13 |
| 200 + | €3.415 | €6.83 |
*price indicative
- RS Stock No.:
- 213-4287
- Mfr. Part No.:
- 150200087
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 8 | |
| Conductor Material | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 203mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 8 | ||
Conductor Material Gold | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 203 mm and circuit sizes of 8 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 203 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 203 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
