Molex Premo-Flex Series Ribbon Cable, 8, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 213-4281
- Mfr. Part No.:
- 150200075
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€3,275.00
(exc. VAT)
€4,028.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €3.275 | €3,275.00 |
*price indicative
- RS Stock No.:
- 213-4281
- Mfr. Part No.:
- 150200075
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 51mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 51 mm and circuit sizes of 8 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
