Molex 15039 Series, Flat Ribbon Cable, 51 mm Length, 8, Type A to Type A
- RS Stock No.:
- 218-8942
- Mfr. Part No.:
- 150390225
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.912 | €14.56 |
| 50 - 120 | €2.58 | €12.90 |
| 125 + | €2.042 | €10.21 |
*price indicative
- RS Stock No.:
- 218-8942
- Mfr. Part No.:
- 150390225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Material | Polyester | |
| Series | 15039 | |
| Cable Length | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Material Polyester | ||
Series 15039 | ||
Cable Length 51mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Molex 15039 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 08 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
- Molex 15039 Series 51 mm Length Type A to Type A
