Molex 15039 Series, Flat Ribbon Cable, 51 mm Length, 18, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (250 units, in boxes of 250)*

€384.25

(exc. VAT)

€472.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750€1.537€384.25
1000 +€1.494€373.50

*price indicative

RS Stock No.:
218-8955
Mfr. Part No.:
150390335
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

18

Number of Contacts B

18

Jacket Material

Polyester

Series

15039

Cable Length

51mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Molex 15039 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 18 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy