Molex 98267 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 14, Type A to Type A

Get a bulk buy discount

Add 50 more to save €5.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.06

(exc. VAT)

€14.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.412€12.06-
50 - 120€2.306€11.53€5.30
125 +€2.252€11.26€20.00

*price indicative

RS Stock No.:
219-3655
Mfr. Part No.:
982670291
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Connector Type A

Type A

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

14

Number of Contacts B

14

Jacket Material

Polyester

Series

98267

Cable Length

51mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 51mm Length, 60V AC Maximum Current Rating - 98267 Series - 982670291


To make the most of PCB space, reach for this ribbon cable from Molex. It channels up to 14 circuits, so you can simplify board-to-board connections. A 1mm pitch takes up little room in a densely packed assembly. Thanks to highly conductive tin-plated contacts, you can bank on reliable signal transfers. As it tips the scales at just 0.6g, you can be sure this cable won't strain your board.

Features & Benefits


• Polyester insulation protects the conductors and keeps your fingers safe from electric shocks

• Works without a hitch in temperatures between -40°C and +105°C

• Flexible cable helps with installation in tricky spots

Applications


• Gaming consoles

• Factory control panels

• Medical devices

• Aerospace applications

How long is this ribbon cable?


It's just 51mm long, so it gives you enough reach to join adjacent boards with minimal clutter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy