Molex 15020 Series, Flat Ribbon Ribbon Cable, 178 mm Length, 22, Type A to Type A

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 250 units)*

€769.00

(exc. VAT)

€945.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€3.076€769.00-
1000 +€2.99€747.502%

*price indicative

RS Stock No.:
219-3383
Mfr. Part No.:
150200233
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

22

Number of Contacts B

22

Series

15020

Cable Length

178mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, 22-Way, 0.5mm Pitch - 150200233


This high traffic Molex ribbon cable, also known as FFC cable, features 22 ways with a pitch of 0.5mm. Designed for efficiency and reliability in various industries, this cable ensures seamless connectivity in automation, electronics, electrical, and mechanical applications.

Features & Benefits


• Consists of 22 circuits for versatile connectivity options

• 0.50mm pitch ensures precise and accurate data transmission

• Flexible design suitable for various routing configurations

• Gold plating for enhanced durability and conductivity

• Operating temperature range of 40°C to +105°C for adaptability in different environments

Applications


• Ideal for use in automated systems for signal and power transmission

• Perfect for electronics projects requiring high-traffic connectivity

• Suitable for electrical installations where a durable ribbon cable is needed

Can it withstand extreme temperatures?


This ribbon cable is designed to operate in temperatures ranging from -40°C to +105°C, making it suitable for a wide range of environments.

Will it provide reliable connectivity for electronics projects?


The 22 circuits and 0.50mm pitch of this ribbon cable ensure stable and secure connections for your electronics applications.

Is it easy to install in automation systems?


The flexible design of this cable allows for easy routing and installation in various automation systems, saving time and effort.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy