Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 45, Type D to Type D

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 box of 250 units)*

€1,015.75

(exc. VAT)

€1,249.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€4.063€1,015.75-
1000 +€3.648€912.0010%

*price indicative

RS Stock No.:
219-3448
Mfr. Part No.:
150201164
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type A

Type D

Connector Type B

Type D

Number of Contacts A

45

Number of Contacts B

45

Series

15020

Cable Length

51mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, 60V AC Maximum Voltage Rating, 51mm Length - 15020 Series - 150201164


Bring the components linked to your PCB together with this ribbon cable from Molex. Its 45-way construction gives you control over multiple circuits to boost efficiency and streamline your setup. The gold-plated contacts are highly conductive, so you get reliable connections and efficient signal transmission. Each contact can handle a maximum current of 0.5A to boost energy efficiency and minimise heat production. This cable has a 0.5mm gap between its conductors to avoid contact and reduce the chance of short circuits.

Features & Benefits


• Polyester insulation resists moisture and chemicals to ensure long-lasting use

• Flat and flexible design reduces crosstalk and enhances signal integrity

• Straightforward assembly with compatible Easy-On FFC/FPC connectors (such as 788-3622) saves time and hassle

Applications


• Entertainment systems

• Automotive applications

• Networking devices

• Telecommunications industry

What temperature range can the cable handle?


It performs without a hitch in an operating temperature range between -40°C and +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy