Molex Premo-Flex Series Ribbon Cable, 36, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 219-3418
- Mfr. Part No.:
- 150200385
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€31.00
(exc. VAT)
€38.15
(inc. VAT)
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €6.20 | €31.00 |
| 50 - 120 | €5.474 | €27.37 |
| 125 + | €4.352 | €21.76 |
*price indicative
- RS Stock No.:
- 219-3418
- Mfr. Part No.:
- 150200385
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 36 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 36 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 76mm Length, 36 Circuits - Premo-Flex Series - 150200385
Keen to streamline your board-to-board connections? Use this ribbon cable from Molex. As it's a 36-way unit, it simplifies your layout and maximises installation space. Highly conductive gold-plated contacts send reliable signals between circuit cards for top-notch performance. This plating also protects the contacts against wear and overheating. Just insert the ends into compatible connectors (such as 178-8780) to achieve efficient communication.
Features & Benefits
• 76mm length for easy reach between boards without bunching
• Dependable performance in demanding temperatures between -40°C and +105°C
• Tips the scales at just 0.917g, adding little strain to your assemblies
• Type-A design means its contacts are the same side, so it's a breeze to wire to a PCB
Applications
• Automotive manufacturing
• Aerospace systems
• Medical instruments
• Testing and measuring equipment
Do I have to terminate individual wires when using this ribbon cable?
No, it comes pre-assembled to save time and effort. Just connect it and you're all set.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
