Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 15, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€26.72

(exc. VAT)

€32.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€5.344€26.72
50 - 120€4.70€23.50
125 +€3.854€19.27

*price indicative

RS Stock No.:
219-3557
Mfr. Part No.:
150390843
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

15

Number of Contacts B

15

Series

15039

Cable Length

152mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, 60V AC Maximum Voltage, Same-Side Contacts - Premo-Flex Series - 150390843


Struggling to link PCBs in a miniature assembly? Switch out conventional wires for this ribbon cable from Molex. The flat and flexible design means you can bend and route it where space is tight. There are 15 contacts with a 1mm pitch, giving you a compact way to connect multiple circuits. There's no need for fiddly wire stripping and the contacts are all on one side, making it easy to terminate with the connector.

Features & Benefits


• Does the job without breaking a sweat in an operating temperature range from -40°C to +105°C

• Current carrying capacity of 1.2A per contact makes it ideal for handling multiple low-power circuits simultaneously

Applications


• Automotive systems

• Medical devices

• Communications equipment

• Board-to-board setups

Are the contacts durable?


Yes. The contacts on this ribbon cable are plated in gold for resistance to corrosion, as well as high conductivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy