Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 28, Type A to Type A
- RS Stock No.:
- 219-3526
- Mfr. Part No.:
- 150390453
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €219.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€807.25
(exc. VAT)
€993.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €3.229 | €807.25 | - |
| 1000 + | €3.01 | €752.50 | €219.00 |
*price indicative
- RS Stock No.:
- 219-3526
- Mfr. Part No.:
- 150390453
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 28 | |
| Number of Contacts B | 28 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 28 | ||
Number of Contacts B 28 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Current Per Contact, Same-Side Contacts - Premo-Flex Series - 150390453
When your PCB connections need to be neat, reach for this ribbon cable from Molex. It has a length of 152mm and a flat, flexible design. This allows you to thread it through narrow spaces and bend it to fit around components, making the job of connecting boards easy. All of the contacts are on the same side to speed up termination and assembly. As the cable has 28 circuits and a small pitch of 1mm, you'll have no trouble meeting the needs of high-density electronics in portable equipment.
Features & Benefits
• Operates reliably in temperatures between -40°C and +105°C
• Corrosion-resistant gold-plated contacts ensure it's long-lasting and performs efficiently
Applications
• Computing equipment
• Electrical appliances
• Automotive industry
• Industrial automation
• HVAC systems
What's the maximum current each contact can carry?
Each ribbon cable contact carries a maximum of 1.2A, so it handles a good amount of current for its size.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
