Molex 15167 Series, Flat Ribbon Ribbon Cable, 178 mm Length, 6, Type A to Type A
- RS Stock No.:
- 219-3576
- Mfr. Part No.:
- 151670213
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €39.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€347.25
(exc. VAT)
€427.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €1.389 | €347.25 | - |
| 1000 + | €1.35 | €337.50 | €39.00 |
*price indicative
- RS Stock No.:
- 219-3576
- Mfr. Part No.:
- 151670213
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Series | 15167 | |
| Cable Length | 178mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Series 15167 | ||
Cable Length 178mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, 178mm Length, 1.2A Maximum Current Per Contact - Premo-Flex Series - 151670213
Use this ribbon cable jumper from Molex to leap forward with your PCB connections. Thanks to its flat and flexible design it can slot into tight spaces and bend around your PCBs, making it easier to build portable devices that depend on complex electronics. A length of 178mm means it's no stretch to bridge across boards and display units. As the contacts are all on the same side, there are no fiddly manoeuvres needed to terminate and mount your cable.
Features & Benefits
• 6 ways to connect multiple circuits with one cable
• 1.2A current carrying capacity per contact to feed integrated circuits
• Works at temperatures from -40°C to +105°C for reliable use in medical and industrial applications
Applications
• Factory automation
• Automotive industry
• Medical technology
Is this ribbon cable durable?
This cable has non-corroding tin-plated mating surfaces and a lifespan of 2.5 million flexing cycles, so you can rely on its durability.
Related links
- Molex 15167 Series 178 mm Length Type A to Type A
- Molex 15020 Series 178 mm Length Type A to Type A
- Molex 15167 Series 254 mm Length Type A to Type A
- Molex 15167 Series 203 mm Length Type A to Type A
- Molex 15167 Series 102 mm Length Type A to Type A
- Molex 15167 Series 31 mm Length Type A to Type A
- Molex 15167 Series 305 mm Length Type A to Type A
- Molex 15167 Series 76 mm Length Type A to Type A
