Molex 15167 Series, Flat Ribbon Ribbon Cable, 254 mm Length, 6, Type A to Type A
- RS Stock No.:
- 219-3579
- Mfr. Part No.:
- 151670219
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.36
(exc. VAT)
€15.21
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.472 | €12.36 | - |
| 50 - 120 | €2.098 | €10.49 | 15% |
| 125 + | €1.742 | €8.71 | 29% |
*price indicative
- RS Stock No.:
- 219-3579
- Mfr. Part No.:
- 151670219
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Series | 15167 | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Series 15167 | ||
Cable Length 254mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 254 mm length and 6 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Polyester insulation
Simple assembly process
Meets industry standard requirements
Related links
- Molex 15167 Series 254 mm Length Type A to Type A
- Molex 15167 Series 178 mm Length Type A to Type A
- Molex 15167 Series 203 mm Length Type A to Type A
- Molex 15167 Series 76 mm Length Type A to Type A
- Molex 15167 Series 305 mm Length Type A to Type A
- Molex 15167 Series 102 mm Length Type A to Type A
- Molex 15167 Series 31 mm Length Type A to Type A
- Molex Premo-Flex Series Ribbon Cable 254 mm Length
