Molex 15167 Series, Flat Ribbon Ribbon Cable, 31 mm Length, 18, Type A to Type A
- RS Stock No.:
- 219-3583
- Mfr. Part No.:
- 151670333
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.59
(exc. VAT)
€19.18
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.118 | €15.59 |
| 50 - 120 | €2.978 | €14.89 |
| 125 + | €2.908 | €14.54 |
*price indicative
- RS Stock No.:
- 219-3583
- Mfr. Part No.:
- 151670333
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 18 | |
| Number of Contacts B | 18 | |
| Series | 15167 | |
| Cable Length | 31mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 18 | ||
Number of Contacts B 18 | ||
Series 15167 | ||
Cable Length 31mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, 31mm Length, 1.2A Current Rating - Premo-Flex Series - 151670333
Make the most of available PCB space with this ribbon cable jumper from Molex. It offers 18 circuits to streamline your board-to-board connections. Highly conductive tin-plated contacts zip clear signals from A to B without a hitch. Plus, they're rust-resistant to stretch durability in challenging conditions. Installing the component is as easy as can be – just insert it into a compatible 1mm-pitch IDC connector.
Features & Benefits
• Glitch-free performance in temperatures between -40°C and +105°C
• Tips the scales at just 1g, adding hardly any weight to your PCB
• Flexible cable is easy to handle without damaging the conductors
Applications
• Computer assemblies
• Telecommunications networks
• Medical devices
• Industrial control equipment
• Aerospace systems
How long is this ribbon cable?
This tape is just 31mm long, so it provides easy reach between neighbouring components without unnecessary bulk.
Related links
- Molex 15167 Series 31 mm Length Type A to Type A
- Molex 15167 Series 203 mm Length Type A to Type A
- Molex 15167 Series 102 mm Length Type A to Type A
- Molex 15167 Series 305 mm Length Type A to Type A
- Molex 15167 Series 254 mm Length Type A to Type A
- Molex 15167 Series 76 mm Length Type A to Type A
- Molex 15167 Series 178 mm Length Type A to Type A
- Molex 15166 Series 31 mm Length Type A to Type A
