Molex 98266 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 10, Type A to Type A
- RS Stock No.:
- 219-3605
- Mfr. Part No.:
- 982660101
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€18.91
(exc. VAT)
€23.26
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.782 | €18.91 |
*price indicative
- RS Stock No.:
- 219-3605
- Mfr. Part No.:
- 982660101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 102 mm length and 10 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Polyester insulation
Simple assembly process
Meets industry standard requirements
Related links
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
