Molex 98266 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 20, Type A to Type A

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.46

(exc. VAT)

€23.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.892€19.46-
50 - 120€3.712€18.564%
125 +€3.632€18.166%

*price indicative

RS Stock No.:
219-3625
Mfr. Part No.:
982660211
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

20

Number of Contacts B

20

Series

98266

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable Jumper, Multi-Contact Type, 60V AC/DC Voltage Rating - Premo-Flex Series - 982660211


Bridge the gap between components in your PCB setup with this ribbon cable jumper from Molex. It offers you a space-saving way to make multiple connections as it features 20 contacts laid out side-by-side. The polyester insulation is robust enough to deliver protection from electric hazards so you can rest assured that you're in safe hands when setting it up. As this material is also flexible, you can safely bend the cable without risk of damage.

Features & Benefits


• 0.5A current per contact for low power consumption

• Does its job reliably in an operating temperature range from -40°C to +105°C

• Tough tin contact plating resists corrosion, for safe use in damp settings

Applications


• Control panels

• HVAC systems

• Lighting fixtures

What's the pitch size of this jumper?


This jumper has a compact pitch size of 0.5mm. It pairs with Easy-On connectors with the same pitch (such as 178-9972).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy