Molex Premo-Flex Series Ribbon Cable, 18, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 219-3619
- Distrelec Article No.:
- 304-57-782
- Mfr. Part No.:
- 982660193
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €228.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€814.00
(exc. VAT)
€1,001.25
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €3.256 | €814.00 | - |
| 1000 + | €3.028 | €757.00 | €228.00 |
*price indicative
- RS Stock No.:
- 219-3619
- Distrelec Article No.:
- 304-57-782
- Mfr. Part No.:
- 982660193
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 18 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 18 | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, Type-A Contact Layout, 60V AC Maximum Voltage - Premo-Flex Series - 982660193
Need to make reliable internal connections between electrical components? Choose this ribbon cable from Molex. Its contacts are made of highly conductive copper for strong and dependable signal transmission. The unit's 18-way configuration means it channels multiple circuits to maximise productivity. Thanks to its flat, flexible design, you can easily bend it to fit into tight areas. As the contacts are all located on the same side, installation is quick and simple.
Features & Benefits
• 152mm cable length for easy reach without space-wasting clutter
• Polyester insulation prevents electric shocks to boost safety
• Tin plating resists corrosion for a long service life
• Compact 0.5mm pitch saves space while creating a buffer to minimise crosstalk
Applications
• Data transmission
• Industrial automation
• Telecommunications equipment
Does this product withstand harsh industrial temperatures?
Yes. It has a broad operating temperature range between -40°C and +105°C, so it stands up to challenging conditions.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
