Molex Premo-Flex Series Ribbon Cable, 36, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 219-3635
- Mfr. Part No.:
- 982660391
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.22
(exc. VAT)
€29.79
(inc. VAT)
In Stock
- 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.844 | €24.22 | - |
| 50 - 120 | €4.624 | €23.12 | 4% |
| 125 + | €4.52 | €22.60 | 6% |
*price indicative
- RS Stock No.:
- 219-3635
- Mfr. Part No.:
- 982660391
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 36 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 36 | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, Type-A Contact Layout, 0.5mm Pitch - Premo-Flex Series - 982660391
Choose this ribbon cable from Molex for effective signal transmission between electrical components. Its flat, flexible design means it's ideal for internal wiring in devices where rounded flexes won't fit. A length of 152mm gives you easy reach between pieces of IT equipment and motherboards. For easy installation, the contacts are located on the same side.
Features & Benefits
• Light 1.776g weight means minimal strain on your board
• Tin-plated contacts resist corrosion for use in damp environments
• Dependable in harsh conditions thanks to a broad operating temperature range of -40°C to +105°C
• 36-way layout means you get high data transfer capacity and strong signal integrity
Applications
• Industrial automation
• R&D labs
• Medical devices
How many do I get in a box?
The cable comes in a box of 250 so you have plenty of stock for multiple tasks.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
