Molex 98266 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 50, Type A to Type A
- RS Stock No.:
- 219-3642
- Mfr. Part No.:
- 982660545
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-3642
- Mfr. Part No.:
- 982660545
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 50 | |
| Number of Contacts B | 50 | |
| Jacket Material | Not Low Halogen | |
| Series | 98266 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 50 | ||
Number of Contacts B 50 | ||
Jacket Material Not Low Halogen | ||
Series 98266 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 152 mm length and 50 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Polyester insulation
Simple assembly process
Meets industry standard requirements
Related links
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
