Molex 98266 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 50, Type A to Type A

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 250 units)*

€559.50

(exc. VAT)

€688.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€2.238€559.50-
1000 +€2.176€544.002%

*price indicative

RS Stock No.:
219-3639
Mfr. Part No.:
982660539
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

50

Number of Contacts B

50

Series

98266

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable Jumper, Insulated, -40°C to +105°C Operating Temperature Range - Premo-Flex Series - 982660539


Make quick links between PCB components with this ribbon cable jumper from Molex. As a flat flexible type, it offers an easy way to get power from A to B in complex setups. There are 50 contacts, so you'll have enough capacity to set up a multi-transmission system with one compact unit. Thanks to a broad operating temperature range of -40°C to +105°C, you can rest assured this is a reliable option for use in challenging environments.

Features & Benefits


• Compact 0.5mm pitch to pair with small conductors

• Tin contact plating resists corrosion, so it performs in damp settings

• Low current per contact of 0.5A for reduced power consumption

Applications


• Measuring instruments

• Security systems

• Radio equipment

• Audio-visual devices

What type of insulation does this jumper have?


This jumper features robust polyester insulation that offers protection from electric hazards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy