Molex 98266 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 23, Type A to Type A
- RS Stock No.:
- 219-3646
- Mfr. Part No.:
- 982660927
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €128.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€475.25
(exc. VAT)
€584.50
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €1.901 | €475.25 | - |
| 1000 + | €1.773 | €443.25 | €128.00 |
*price indicative
- RS Stock No.:
- 219-3646
- Mfr. Part No.:
- 982660927
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 23 | |
| Number of Contacts B | 23 | |
| Jacket Material | Polyester | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 23 | ||
Number of Contacts B 23 | ||
Jacket Material Polyester | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- DE
Molex Ribbon Cable, 23-Way, 0.5mm Pitch - 982660927
This high quality ribbon cable, featuring a 0.5mm pitch and 23 ways, is designed for various applications in the automation, electronics, electrical, and mechanical industries. With precise specifications and durable construction, this ribbon cable ensures reliable performance, making it a trusted choice for professionals seeking efficiency and effectiveness in their projects.
Features & Benefits
• 0.5 mm pitch for accurate connectivity
• 23 ways for versatile applications
• FFC cable design for flexibility and space saving
• Tin plating for enhanced durability
• Operating temperature range of 40° to +105°C for adaptability to various environments
• High traffic capability for seamless data transmission
Applications
• Ideal for use in automation systems for seamless connectivity
• Perfect for electronics projects requiring precise cable connections
• Suitable for electrical applications where durability is essential
• Essential for mechanical setups requiring flexible and reliable cabling
Can it withstand high temperatures?
Yes, the Molex ribbon cable can operate within a temperature range of -40° to +105°C, making it suitable for a variety of environments.
Is this cable suitable for high-traffic data transmission?
Yes, the ribbon cable is designed to handle high traffic, ensuring efficient data transfer in demanding applications.
Will it fit in tight spaces due to the FFC design?
Yes, the FFC cable design allows for flexibility and space-saving, making it ideal for applications with space constraints.
Related links
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
