Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 8, Type A to Type A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-3650
Mfr. Part No.:
982670227
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

8

Number of Contacts B

8

Jacket Material

Polyester

Series

98267

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
DE

Molex Ribbon Cable Jumper, 1.2A Current Per Contact, +105°C Maximum Operating Temperature Range - Premo-Flex Series - 982670227


Create a dependable link between the internal components on your circuit board using this ribbon cable jumper from Molex. An 8-contact design gives you multi-circuit control and streamlines your wiring. The unit's tin-plated contacts are highly conductive and resistant to corrosion, so it's suitable for installation in demanding industrial environments. This cable has a 1mm pitch to prevent the conductors from touching each other, reducing the risk of short circuits.

Features & Benefits


• Short length of 76mm for clutter-free assembly

• Broad operating temperature range of -40°C to +105°C, so it's to use safe in extreme conditions

• Flat design helps to minimise crosstalk and improves signal integrity

Applications


• Medical devices

• Robotics and automation systems

• Gaming consoles

What parts can I pair this component with?


You can pair this cable with an FFC connector (such as 514-4313), to get a secure attachment that won't shake loose in vibrating systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy