Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 8, Type A to Type A
- RS Stock No.:
- 219-3651
- Mfr. Part No.:
- 982670227
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3651
- Mfr. Part No.:
- 982670227
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Material | Polyester | |
| Series | 98267 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Material Polyester | ||
Series 98267 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, 1.2A Current Per Contact, +105°C Maximum Operating Temperature Range - Premo-Flex Series - 982670227
Create a dependable link between the internal components on your circuit board using this ribbon cable jumper from Molex. An 8-contact design gives you multi-circuit control and streamlines your wiring. The unit's tin-plated contacts are highly conductive and resistant to corrosion, so it's suitable for installation in demanding industrial environments. This cable has a 1mm pitch to prevent the conductors from touching each other, reducing the risk of short circuits.
Features & Benefits
• Short length of 76mm for clutter-free assembly
• Broad operating temperature range of -40°C to +105°C, so it's to use safe in extreme conditions
• Flat design helps to minimise crosstalk and improves signal integrity
Applications
• Medical devices
• Robotics and automation systems
• Gaming consoles
What parts can I pair this component with?
You can pair this cable with an FFC connector (such as 514-4313), to get a secure attachment that won't shake loose in vibrating systems.
Related links
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
