Molex 98267 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 14, Type A to Type A
- RS Stock No.:
- 219-3654
- Mfr. Part No.:
- 982670291
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 14%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€455.75
(exc. VAT)
€560.50
(inc. VAT)
In Stock
- 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €1.823 | €455.75 | - |
| 1000 + | €1.562 | €390.50 | 14% |
*price indicative
- RS Stock No.:
- 219-3654
- Mfr. Part No.:
- 982670291
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Jacket Material | Polyester | |
| Series | 98267 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Jacket Material Polyester | ||
Series 98267 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- DE
Molex Ribbon Cable, 51mm Length, 60V AC Maximum Current Rating - 98267 Series - 982670291
To make the most of PCB space, reach for this ribbon cable from Molex. It channels up to 14 circuits, so you can simplify board-to-board connections. A 1mm pitch takes up little room in a densely packed assembly. Thanks to highly conductive tin-plated contacts, you can bank on reliable signal transfers. As it tips the scales at just 0.6g, you can be sure this cable won't strain your board.
Features & Benefits
• Polyester insulation protects the conductors and keeps your fingers safe from electric shocks
• Works without a hitch in temperatures between -40°C and +105°C
• Flexible cable helps with installation in tricky spots
Applications
• Gaming consoles
• Factory control panels
• Medical devices
• Aerospace applications
How long is this ribbon cable?
It's just 51mm long, so it gives you enough reach to join adjacent boards with minimal clutter.
Related links
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
- Molex 98267 Series 51 mm Length Type A to Type A
