Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 14, Type A to Type A
- RS Stock No.:
- 219-3656
- Distrelec Article No.:
- 304-64-222
- Mfr. Part No.:
- 982670293
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€499.25
(exc. VAT)
€614.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | €1.997 | €499.25 |
| 1000 + | €1.714 | €428.50 |
*price indicative
- RS Stock No.:
- 219-3656
- Distrelec Article No.:
- 304-64-222
- Mfr. Part No.:
- 982670293
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Jacket Material | Polyester | |
| Series | 98267 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Jacket Material Polyester | ||
Series 98267 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- DE
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 76 mm length and 14 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Polyester insulation
Simple assembly process
Meets industry standard requirements
Related links
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
