Samtec HCMD Series Ribbon Cable, Flat, 2.54 mm Pitch, 40, 250 mm Length

Get a bulk buy discount

Add 20 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€20.27

(exc. VAT)

€24.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€20.27-
20 - 74€18.578%
75 - 299€17.4413%
300 - 599€16.6317%
600 +€15.9221%

*price indicative

RS Stock No.:
254-6198
Mfr. Part No.:
HCMD-20-S-10.00-02
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

2.54mm

Voltage

425V ac, 600V ac

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

40

Jacket Material

Polymer

Conductor Type

Stranded

Series

HCMD

Cable Length

250mm

Standards/Approvals

RoHS Compliant

Hi-Flex

No

Jacket Colour

Grey

Conductor Material

Tin Copper Wire

Fire Behaviour

UL 94 V-O

Size of Strands

36AWG

Maximum Operating Temperature

+80°C

Core Strands

7 x 36AWG

Minimum Operating Temperature

-65°C

Number of Strands

7

Samtec Ribbon Cable, Black Liquid Crystal Polymer Insulation Material, 250mm Length - HCMD Series - HCMD-20-S-10.00-02


Are you building or repairing a PC or laptop? Connect components inside your computer with ease using this ribbon cable from Samtec. It features a male plug on one end to streamline a direct link to your motherboard. The other end is unterminated, so you can choose the connection option that suits your needs. Its black liquid crystal polymer insulation offers up to 5000 megaohms of resistance, reducing current leakage for enhanced safety. The tin-over-nickel-plated phosphor bronze contacts maximise conductivity and minimise corrosion for a reliable, uninterrupted connection.

Features & Benefits


• Operates reliably at temperatures between -65°C and +80°C to cope with challenging environments

• Withstands voltages up to 1000Vrms at 60Hz to stand up to powerful surges

• Compact length of 250mm to add minimal bulk to your setup

Applications


• IT infrastructure

• Control panels

• Consumer electronics

What type of wire does the cable use?


The product uses stranded tinned copper wires. These wires are popular for internal computer cables as they're flexible, highly conductive and resistant to high temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy