Amphenol Communications Solutions 10170897 Series Ribbon Cable, 2 mm Pitch, 200 mm Length
- RS Stock No.:
- 281-8909
- Mfr. Part No.:
- 10170897-H031020LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-8909
- Mfr. Part No.:
- 10170897-H031020LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ribbon Cable | |
| Pitch | 2mm | |
| Voltage | 30V ac, 100V ac | |
| Series | 10170897 | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -55°C | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ribbon Cable | ||
Pitch 2mm | ||
Voltage 30V ac, 100V ac | ||
Series 10170897 | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -55°C | ||
Conductor Material Copper | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Conan Flexible Printed Cable is flexible option for space constraint environments where PCBs are not an option. It utilize SMT process with higher process consistency, and lower assembly cost.
High speed signal capability of up to 16Gb/s
Housing is made of high temperature thermoplastic LCP
Copper alloy terminal
Related links
- Amphenol Communications Solutions 10170897 Series Ribbon Cable 200 mm Length
- Amphenol Communications Solutions 10170897 Series Ribbon Cable 100 mm Length
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 200 mm Length
- ERNI SRC Series Ribbon Cable 200 mm Length
