Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 64-Way, 1.27mm Pitch

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€493.65

(exc. VAT)

€607.19

(inc. VAT)

RS Stock No.:
708-2002
Mfr. Part No.:
159-2801-264
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Pitch

1.27mm

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

80.01 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Number of Strands

7

Sheath Colour

Black

Characteristic Impedance

95 Ω

Size of Strands

36 AWG

Capacitance

62.32pF/m

Core Strands

7/36

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy