Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 14-Way, 1.27mm Pitch
- RS Stock No.:
- 685-0898
- Mfr. Part No.:
- 159-2801-014
- Manufacturer:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 685-0898
- Mfr. Part No.:
- 159-2801-014
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Pitch | 1.27mm | |
| Number of Ways | 14 | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28 | |
| Series | Spectra-Strip | |
| Width | 17.78 mm | |
| Number of Strands | 7 | |
| Sheath Colour | Black | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Size of Strands | 36 AWG | |
| Capacitance | 78.72pF/m | |
| Core Strands | 7/36 | |
| Characteristic Impedance | 75 Ω | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Pitch 1.27mm | ||
Number of Ways 14 | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28 | ||
Series Spectra-Strip | ||
Width 17.78 mm | ||
Number of Strands 7 | ||
Sheath Colour Black | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Size of Strands 36 AWG | ||
Capacitance 78.72pF/m | ||
Core Strands 7/36 | ||
Characteristic Impedance 75 Ω | ||
- COO (Country of Origin):
- US
Related links
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable
- Amphenol Communications Solutions 151 Series Flat Ribbon Cable 1.27mm Pitch
- Amphenol Communications Solutions Ribbon Cable 1.27mm Pitch
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket 2-Row
