RND Ribbon Cable, Flat Ribbon Cable, 1.27 mm Pitch, 3 m Length
- RS Stock No.:
- 283-4111
- Distrelec Article No.:
- 301-13-985
- Mfr. Part No.:
- RND 475-00727
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 30 Metre(s)
€156.69
(exc. VAT)
€192.73
(inc. VAT)
- RS Stock No.:
- 283-4111
- Distrelec Article No.:
- 301-13-985
- Mfr. Part No.:
- RND 475-00727
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon Cable | |
| Pitch | 1.27 mm | |
| Cable Length | 3 m | |
| American Wire Gauge | 28 AWG | |
| Conductor Material | Tin Copper Wire | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 30113985 | |
| Fire Behaviour | UL VW1 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105 °C | |
| Screened/Unscreened | Unscreened | |
| Standards/Approvals | No | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon Cable | ||
Pitch 1.27 mm | ||
Cable Length 3 m | ||
American Wire Gauge 28 AWG | ||
Conductor Material Tin Copper Wire | ||
Conductor Type Stranded | ||
Distrelec Product Id 30113985 | ||
Fire Behaviour UL VW1 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105 °C | ||
Screened/Unscreened Unscreened | ||
Standards/Approvals No | ||
Voltage 30 V | ||
- COO (Country of Origin):
- CN
Related links
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND Ribbon Cable 1.27 mm Pitch 30 m Length
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475 Series Ribbon Cable 2 mm Pitch 30 m Length
- RND RND 475-00803 Series Ribbon Cable 1.27 mm Pitch 3 m Length
- RND RND 475-00798 Series Ribbon Cable 1.27 mm Pitch 3 m Length
- RND RND 475-00800 Series Ribbon Cable 1.27 mm Pitch, 30 m Length

