RND RND 475-00803 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 20, 3 m Length
- RS Stock No.:
- 283-4127
- Distrelec Article No.:
- 301-39-971
- Mfr. Part No.:
- RND 475-00803
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-4127
- Distrelec Article No.:
- 301-39-971
- Mfr. Part No.:
- RND 475-00803
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 475-00803 | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27 mm | |
| Number of Conductors | 20 | |
| Cable Length | 3 m | |
| Conductor Material | Stranded Bare Copper | |
| Distrelec Product Id | 30139971 | |
| Fire Behaviour | UL 94 V-2 | |
| Jacket Colour | Grey, Brown, Green, White, Red, Black, Blue, Orange, Yellow, Purple | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -15 °C | |
| Standards/Approvals | No | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 475-00803 | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27 mm | ||
Number of Conductors 20 | ||
Cable Length 3 m | ||
Conductor Material Stranded Bare Copper | ||
Distrelec Product Id 30139971 | ||
Fire Behaviour UL 94 V-2 | ||
Jacket Colour Grey, Brown, Green, White, Red, Black, Blue, Orange, Yellow, Purple | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -15 °C | ||
Standards/Approvals No | ||
Voltage 30 V | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 475-00798 Series Ribbon Cable 1.27 mm Pitch 3 m Length
- RND Ribbon Cable 1.27 mm Pitch 30 m Length
- RND RND 475-00804 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475-00800 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475-00813 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND Ribbon Cable 1.27 mm Pitch, 3 m Length
