RND RND 475-00800 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 30 m Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 10 Metre(s)

€53.68

(exc. VAT)

€66.03

(inc. VAT)

RS Stock No.:
283-4125
Distrelec Article No.:
301-39-968
Mfr. Part No.:
RND 475-00800
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Ribbon Cable

Cable Type

Ribbon

Pitch

1.27mm

Voltage

30V

Series

RND 475-00800

Jacket Material

Polyvinyl Chloride

Cable Length

30m

Standards/Approvals

No

Jacket Colour

Black, Red

Minimum Operating Temperature

-15°C

Conductor Material

Stranded Bare Copper

Fire Behaviour

UL 94 V-2

Maximum Operating Temperature

80°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy