3M 700005 Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 100 ft Length

Subtotal (1 unit)*

€79.52

(exc. VAT)

€97.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.52

*price indicative

RS Stock No.:
285-6251
Distrelec Article No.:
301-10-014
Mfr. Part No.:
7000057354
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

50V

Number of Conductors

10

American Wire Gauge

28AWG

Series

700005

Jacket Material

Polyolefin

Conductor Type

Stranded

Cable Length

100ft

Standards/Approvals

TEST CONDITION 2, EIA-364-32G, method A, UL

Jacket Colour

Dark Grey

Conductor Material

Tinned Copper

Fire Behaviour

Flammability rating according to UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable, HF365 Series is a low-smoke, zero halogen (LSZH) cable with 28 AWG wire that permit mass termination to a broad line of IDC connectors. This stranded copper wire provides flexibility and extended product life.

Zippable for branching or discrete termination

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy