3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 14, 100 ft Length

Subtotal (1 pack of 10 units)*

€718.13

(exc. VAT)

€883.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€718.13€71.813

*price indicative

RS Stock No.:
624-534
Mfr. Part No.:
HF365/14SF
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

300V

Number of Conductors

14

American Wire Gauge

28AWG

Conductor Type

Round

Jacket Material

Polyolefin

Series

HF365

Cable Length

100ft

Standards/Approvals

Style No: 21682, UL File No: E42769, IEC 61249-2-21, NF X 70-100-2-2006, IEC 61034-2-2005

Jacket Colour

Dark Grey

Conductor Material

Tin Plated Copper

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Fire Behaviour

UL Flammability: Horizontal, Low Smoke Zero Halogen (LSZH)

RoHS Status: Exempt

COO (Country of Origin):
US

3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 14 Conductors, Halogen-Free - HF365/14SF


This round conductor flat cable provides multi-conductor connectivity for electronic and automation systems, offering a compact, flexible alternative to conventional wiring. It is intended for installations where a slim profile and multiple conductors are required, and operates across a wide temperature range suitable for many industrial environments.

Features & Benefits


• Fourteen conductors in a single flat assembly for consolidated wiring
• 28AWG stranded cores for enhanced flexibility in routed harnesses
• Tin plated copper conductors minimise corrosion in contact points
• 1.27mm pitch supports dense connector terminations
• Rated to 300V for common control and signal circuits
• Maximum operating temperature 105°C to tolerate elevated heat

**Applications**


• Suitable for linking sensors and actuators in automation cabinets
• Ideal for internal wiring of control panels and equipment
• Used with ribbon-style connectors in test fixtures
• Can be used for signal distribution in instrumentation assemblies
• Suitable for flexible harnesses in Compact electromechanical devices

How does the conductor construction affect bend fatigue?


Each conductor comprises seven strands, which improves Flex performance compared with solid cores and reduces the risk of breakage where repeated motion occurs.

What does the jacket material contribute to cable behaviour?


The polyolefin outer sheath provides abrasion resistance and maintains flexibility while offering chemical resilience typical of thermoplastic jackets.

How does the cable perform in confined routing with tight spacing?


The flat configuration and 1.27mm conductor spacing allow dense routing and simplified connector alignment in narrow channels.

What fire performance characteristics are present for enclosed spaces?


The cable is specified for UL horisontal flammability and constructed to emit low smoke with zero halogen content, making it appropriate for applications sensitive to corrosive combustion products.

How long is the supplied cable length for bulk installations?


The product is supplied on a 100 ft length suitable for extended runs without frequent splicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy