Molex Picoflex Series, PVC Wire Ribbon Cable, 200 mm Length, Picoflex IDC to Picoflex IDT
- RS Stock No.:
- 342-1444
- Distrelec Article No.:
- 304-57-765
- Mfr. Part No.:
- 92315-1020
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€14.67
(exc. VAT)
€18.045
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €2.934 | €14.67 |
| 125 - 370 | €2.052 | €10.26 |
| 375 - 995 | €1.97 | €9.85 |
| 1000 + | €1.702 | €8.51 |
*price indicative
- RS Stock No.:
- 342-1444
- Distrelec Article No.:
- 304-57-765
- Mfr. Part No.:
- 92315-1020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDC | |
| Cable Type | PVC Wire | |
| Product Type | Ribbon Cable | |
| Connector Type B | Picoflex IDT | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyester | |
| Series | Picoflex | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDC | ||
Cable Type PVC Wire | ||
Product Type Ribbon Cable | ||
Connector Type B Picoflex IDT | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyester | ||
Series Picoflex | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Molex Picoflex Series Ribbon Cable, 1.27mm Pitch, 200mm Length - 92315-1020
This ribbon cable is an essential component for automation and electrical applications. Designed with a 1.27mm pitch, this terminated cable features two female Picoflex IDC connectors. The 200mm length and 28 AWG flat cable construction make it suitable for various connectivity needs.
Features & Benefits
• Consists of dual-ended female connectors for versatile use
• 10 circuits facilitate multiple connections in a compact design
• Unscreened configuration allows flexibility in less-demanding environments
• RoHS compliant ensures adherence to environmental standards
• Suitable for applications requiring a maximum voltage of 250V
• Facilitates straightforward installation and reliable performance
Applications
• Ideal for use in PCB connections in electronic devices
• Utilised in automation systems requiring compact wiring solutions
• Employed in machinery for efficient signal transfer
• Perfect for customised multi-connection setups in electrical assemblies
What is the significance of the pitch size in this cable?
The 1.27mm pitch size allows for compact circuit layouts, making it ideal for space-constrained applications. This precise measurement optimises compatibility with various connectors and devices.
How does the unshielded nature of this cable affect its performance?
Being unscreened, the cable provides flexibility and ease of handling in environments where electromagnetic interference is not a significant concern. It is well-suited for internal connections where shielding is unnecessary.
What types of connectors are compatible with this ribbon cable?
This cable mates well with the Picoflex PF-50 header series, ensuring seamless integration with other Molex connectors for reliable connectivity in various applications.
Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.
Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Approvals
UL (E29179); CSA (LR19980-181)
Related links
- Molex Picoflex Series 200 mm Length, Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 100 mm Length, Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 150 mm Length, Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 250 mm Length, Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
