3M 3319 Series Ribbon Cable, Flat, 1.27 mm Pitch, 34, 5 m Length
- RS Stock No.:
- 342-8574
- Distrelec Article No.:
- 304-34-598
- Mfr. Part No.:
- 3319-34 5MTR
- Manufacturer:
- 3M
Subtotal (1 reel of 5 metres)*
€204.04
(exc. VAT)
€250.97
(inc. VAT)
- 8 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €204.04 | €40.808 |
*price indicative
- RS Stock No.:
- 342-8574
- Distrelec Article No.:
- 304-34-598
- Mfr. Part No.:
- 3319-34 5MTR
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 34 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Series | 3319 | |
| Cable Length | 5m | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Hi-Flex | Yes | |
| Jacket Colour | Black | |
| Size of Strands | 79μm | |
| Conductor Material | Silver Plated Copper | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 19 x 79 μm | |
| Number of Strands | 19 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 34 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Series 3319 | ||
Cable Length 5m | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Hi-Flex Yes | ||
Jacket Colour Black | ||
Size of Strands 79μm | ||
Conductor Material Silver Plated Copper | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Maximum Operating Temperature 105°C | ||
Core Strands 19 x 79 μm | ||
Number of Strands 19 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
3M 3319 Series Ribbon Cable, Flat Type, 34 Ways - 3319-34 5MTR
Features & Benefits
Applications
What are the benefits of the stranded wire construction?
How does the flammability rating impact safety?
Can this cable be used in outdoor settings?
Approvals
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Flat Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Flat Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Flat Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- RS PRO Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 14