3M 3319 Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 30 m Length
- RS Stock No.:
- 422-7158
- Mfr. Part No.:
- 3319/40
- Manufacturer:
- 3M
Subtotal (1 reel of 30 metres)*
€1,414.90
(exc. VAT)
€1,740.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,414.90 | €47.163 |
*price indicative
- RS Stock No.:
- 422-7158
- Mfr. Part No.:
- 3319/40
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | 3319 | |
| Jacket Material | PVC | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS 2005/95/EC, AWM IA, UL Styl2651, AWM 2651 | |
| Hi-Flex | Yes | |
| Jacket Colour | Black | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Size of Strands | 79μm | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 19 x 79 μm | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Silver Plated Copper | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series 3319 | ||
Jacket Material PVC | ||
Cable Length 30m | ||
Standards/Approvals RoHS 2005/95/EC, AWM IA, UL Styl2651, AWM 2651 | ||
Hi-Flex Yes | ||
Jacket Colour Black | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Size of Strands 79μm | ||
Maximum Operating Temperature 105°C | ||
Core Strands 19 x 79 μm | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Silver Plated Copper | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
3M 1.27 mm pitch ribbon cable - 3319 type
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The ribbon cable with 1.27 mm pitch, designed for use with HE10 connections (2.54 mm pitch).
Features and Benefits
• 28 AWG multi-strand conductors
• Zippable
• Flexible
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
High Flex
Approvals
UL recognised
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3319 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Flat Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Flat Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Flat Cable 1.27 mm Pitch 5 m Length