Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 4 in Length
- RS Stock No.:
- 507-7500
- Mfr. Part No.:
- FFSD-20-D-04.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 5 more to save €2.35
View bulk pricing optionsSubtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.89 | - |
| 5 + | €18.42 | €2.35 |
*price indicative
- RS Stock No.:
- 507-7500
- Mfr. Part No.:
- FFSD-20-D-04.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 40 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | FFSD | |
| Conductor Type | Stranded | |
| Cable Length | 4in | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 40 | ||
Jacket Material Polyvinyl Chloride | ||
Series FFSD | ||
Conductor Type Stranded | ||
Cable Length 4in | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
Samtec FFSD Series Ribbon Cable, 30 AWG, 0.5 A Current Rating - FFSD-20-D-04.00-01-N
This ribbon cable by Samtec features a 30 AWG flat design suitable for various applications in electronics and automation. With high temperature resistance and termination, this cable offers reliability and performance.
Features & Benefits
• Versatile 30 AWG stranded design suitable for a wide range of applications
• Unscreened grey sheath for enhanced durability and flexibility
• Tiger Eye IDC connectors with female gender for secure and stable connections
• RoHS compliant for environmental responsibility
• High temperature operating range from -40 to +105 °C for reliable performance
Applications
• Ideal for use in automation systems for data transmission
• Suitable for electrical boards and connections in mechanical industries
Can it withstand high temperatures?
Yes, it is designed to operate within a temperature range of -40 to +105 °C.
Will it provide secure connections?
The Tiger Eye IDC connectors ensure stable and reliable connections for your applications.
Is the cable RoHS compliant?
Yes, the ribbon cable is RoHS compliant, adhering to environmental standards for responsible manufacturing.
Can it be used for data transmission?
This ribbon cable is suitable for use in automation systems for efficient data transmission.
What applications is it recommended for?
The cable is ideal for use in electronics, automation, and mechanical industries for various connectivity needs.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 50
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 0.05 in Pitch, 16
