3M 3625 Series Ribbon Cable, Flat, 1 mm Pitch, 6, 30 m Length
- RS Stock No.:
- 815-8081
- Mfr. Part No.:
- 3625/06-30M
- Manufacturer:
- 3M
Subtotal (1 reel of 30 metres)*
€41.53
(exc. VAT)
€51.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €41.53 | €1.384 |
*price indicative
- RS Stock No.:
- 815-8081
- Mfr. Part No.:
- 3625/06-30M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 6 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3625 | |
| Conductor Type | Stranded | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 36AWG | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 x 36AWG | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 6 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3625 | ||
Conductor Type Stranded | ||
Cable Length 30m | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 36AWG | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 x 36AWG | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, PVC Insulation, Unterminated - 3625 Series - 3625/06-30M
Link controllers to hard drives in no time with this 3M ribbon cable. It makes mass termination straightforward as it includes six conductors in one unit, so you can make multiple connections. Thanks to its stranded wires, the assembly is flexible enough to bend and twist without suffering damage, so you get an extended service life. PVC insulation protects you against electric shocks. This material also puts a barrier between the 28AWG wires and the environment, to minimise the risk of corrosion.
Features & Benefits
• Space-saving 1mm pitch maximises board packing efficiency
• Compatible with demanding locations, thanks to broad operating temperature range between -20°C and +105°C
• Zippable for convenient discrete termination or branching
Applications
• Industrial automation
• Data hubs
• Process control
• Security centres
How long is this ribbon cable?
An overall length of 30m makes this ribbon cable a practical choice for large industrial systems. It comes in a box for easy handling.
Related links
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 31 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 31 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length