3M 3749 Series Flat Cable, Solid, 640 μm Pitch, 80, 31 m Length

Temporarily out of stock
RS Stock No.:
828-9866
Mfr. Part No.:
3749/80 100FT
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Solid

Product Type

Flat Cable

Pitch

640μm

Voltage

150V

Screened/Unscreened

Unscreened

Number of Conductors

80

American Wire Gauge

30AWG

Series

3749

Jacket Material

Thermoplastic Elastomer

Conductor Type

Round

Cable Length

31m

Standards/Approvals

UL

Hi-Flex

No

Jacket Colour

Grey

Fire Behaviour

FT-2, UL Horizontal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tin Copper Wire

COO (Country of Origin):
US

3M 3749 Series Flat Cable, 100ft Cable Length, 80 Conductors - 3749/80 100FT


This flat cable is a multi-conductor ribbon designed for internal signal and interconnect tasks in electrical, electronic and automation equipment. It provides a compact, parallel conductor layout in a grey thermoplastic elastomer jacket to facilitate neat routing between boards and modules in confined assemblies.

Features and Benefits:


• 80 conductors enhance multi-signal consolidation and wiring density • 30AWG tin-plated copper conductors reduce contact corrosion risk • Solid single-strand round conductors simplify termination reliability • 0.635mm pitch supports fine-pitch IDC and board connections • Rated to 150V for low-voltage signal and control applications • Operating range -40°C to 105°C maintains performance across environments

Applications


• Suitable for board-to-board interconnects in automation cabinets • Ideal for IDC connector assemblies in control panels • Used for multi-signal harnessing in electronic test rigs • Can be used for ribbon wiring inside industrial machinery

What conductor construction allows straightforward terminations?


Each conductor is a single solid strand of tin-plated copper in a round form, enabling reliable crimping and IDC-style termination without stranded-wire fraying concerns.

How does the jacket material affect cable handling and routing?


The thermoplastic elastomer jacket provides a flexible yet Durable outer layer that assists routing through tight channels while resisting abrasion typical in equipment enclosures.

Is this cable screened for EMI suppression?


The construction is unscreened, so external screening or routed separation is recommended when used near high-noise power conductors.

What flame behaviour classification applies to this cable?


The cable meets UL horizontal flame behaviour requirements classified as FT-2 for horizontal flame testing scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy