Samtec FFTP Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 220 mm Length

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.51

(exc. VAT)

€19.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.51
10 - 49€12.41
50 - 99€11.64
100 - 249€11.33
250 +€11.05

*price indicative

RS Stock No.:
901-1813
Mfr. Part No.:
FFTP-05-D-08.77-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

63V

Screened/Unscreened

Unscreened

Number of Conductors

10

American Wire Gauge

30AWG

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Series

FFTP

Cable Length

220mm

Standards/Approvals

RoHS Compliant, UL Listed

Hi-Flex

No

Jacket Colour

Red, Blue

Core Strands

7 x 38AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Strands

7

Conductor Material

Tin Copper Wire

Size of Strands

38AWG

Samtec FFTP Series 1.27mm Tiger Eye™ IDC Socket Twisted Pair Ribbon Cable Assemblies


FFTP series Tiger Eye™ IDC socket to socket twisted pair ribbon cable assemblies consisting of a 30 AWG 7/38 twisted pair PVC insulated ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of 3.85 or 8.77 inches.

For mating connectors see FTS, FTSH, EHF and SHF series headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy