RS Better World

Leitz File Light Blue 308 mm 78mm 278 mm

Subtotal (1 unit)*

€7.24

(exc. VAT)

€8.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-404
Mfr. Part No.:
24765030
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

File

Colour

Light Blue

Material

Polystyrene

Height

308mm

Width

78mm

Depth

278mm

Better World Product

Yes

Better World Verification

Blue Angel

RoHS Status: Exempt

COO (Country of Origin):
BE
The Leitz Magazine File is a visually appealing and premium quality storage solution designed for A4 documents and magazines. Crafted from a minimum of 90% post-consumer recycled plastic, this file holder not only helps organise your workspace but also supports sustainability efforts. Fully recyclable and bearing the Blue Angel environmental certification, it combines functionality with eco-conscious design. The robust and Durable construction ensures longevity while its modern aesthetics make it suitable for both home and office use. With The Leitz range, you can enhance your workspace while contributing to a healthier planet.

Made from a minimum of 90% post-consumer recycled plastic, ensuring eco-friendliness

Features a smooth and easy-to-clean surface for hassle-free maintenance

Designed with a grip for effortless retrieval from shelves

Accommodates A4 and US size documents, magazines, folders, and catalogues

Strong and Durable construction with a stylish matte finish

Lightweight design at just 300g, making it easy to handle

Available in light blue, adding a touch of colour to your storage solutions

Packaged in units of six, suitable for bulk purchase

Manufactured in Europe, supporting local production

Label your files easily with online design options at www.leitz.com/easyprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy