Leitz File Black 308 mm 78mm 278 mm
- RS Stock No.:
- 652-400
- Mfr. Part No.:
- 24760095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.28 |
*price indicative
- RS Stock No.:
- 652-400
- Mfr. Part No.:
- 24760095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File | |
| Colour | Black | |
| Material | Polystyrene | |
| Height | 308mm | |
| Width | 78mm | |
| Depth | 278mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File | ||
Colour Black | ||
Material Polystyrene | ||
Height 308mm | ||
Width 78mm | ||
Depth 278mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz black magazine file offers robust and premium quality storage for your documents and publications. Designed to harmonise with The Leitz Plus desktop range, this stylish magazine file seamlessly blends functionality with elegance. Crafted from Durable polystyrene, it boasts both strength and flexibility, allowing for vertical or horizontal placement as needed. With its high front spine wall, it securely retains documents while providing a convenient Snap-on label holder, facilitating easy identification of contents. Perfect for maintaining an organised workspace, this magazine file meets your organisational needs with both aesthetic appeal and practical durability.
Designed for strength and durability, ensuring long-lasting use
Perfectly complements other Plus range products for a cohesive office look
Constructed from high-quality polystyrene material, enhancing flexibility
Allows positioning for both vertical and horizontal use, adapting to your space
High front spine wall secures documents, preventing slippage
Capable of holding an impressive 70 mm of documents for efficient organisation
Suitable for A4 format, meeting standard document sizes
Includes a Snap-on label holder for easy retrieval of documents
Weight of 300 g makes it sturdy yet manageable
Packed in units of six, ensuring Value for office or home use
