RS Better World

Rexel White A4 Lever Arch Ring Binder File

Subtotal (1 unit)*

€5.21

(exc. VAT)

€6.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-477
Mfr. Part No.:
2115717
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

File

Compatible Paper Size

A4

Colour

White

Closure Mechanism

Lever Arch

Clip Type

Ring Binder

Number of Rings

2

Sub Type

File

Spine Width

75mm

Standards/Approvals

FSC Certified

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rexel A4 polypropylene lever arch file is expertly designed to meet your organisational needs at home or in the office. This essential filing solution features a robust, standard mechanism that keeps your documents secure and easily accessible. With a 75mm spine width, it boasts an impressive capacity of up to 500 A4 sheets, allowing you to store significant volumes of paperwork efficiently. Crafted from Durable polypropylene and lined with grey paper, it not only offers a professional appearance but also ensures long-lasting use. Ideal for everyday use, this lever arch file effortlessly combines functionality with a sleek design, making it a staple for all your filing requirements.

Standard mechanism with a secure cover lock for safe storage

Durable polypropylene cover enhances longevity and professionalism

Replaceable spine pocket labels support effortless content identification

Thumbhole design facilitates easy handling and access to documents

Protected metal edges provide additional durability

Reinforced edges add strength and stability for regular use

FSC certified material promotes environmental responsibility

Available in a handy pack of 10 to suit all your filing needs

Compact dimensions of 72 x 318 x 290 mm fit neatly on shelves

Lightweight at 450 g, making it easy to transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy