RS Better World

Rexel Red A4 Lever Arch Ring Binder File

Subtotal (1 unit)*

€5.21

(exc. VAT)

€6.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-527
Mfr. Part No.:
2115713
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

File

Compatible Paper Size

A4

Colour

Red

Closure Mechanism

Lever Arch

Sub Type

File

Number of Rings

2

Clip Type

Ring Binder

Spine Width

75mm

Standards/Approvals

FSC Certified

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rexel A4 Polypropylene Lever Arch File is designed to enhance your organisational skills, whether at home or in the office. This robust file features a standard mechanism with a cover lock, ensuring that your documents remain secure and upright on shelves. With a spacious 75mm spine width, it easily accommodates up to 500 A4 sheets, making it Ideal for everyday use. The Durable polypropylene cover not only provides a protective layer but also includes a stylish grey paper lining, combining functionality and aesthetic appeal. Each file comes with replaceable spine pocket labels for effortless identification of contents, streamlining your filing system.

Standard mechanism with a cover lock keeps documents secure

Made from Durable polypropylene for enhanced protection

Stylish grey paper lining adds a touch of sophistication

Dimensions of 72 x 318 x 290 mm for optimal shelf storage

Replaceable spine pocket labels facilitate easy content identification

Thumbhole and reinforced metal edges ensure easy handling

Accommodates a generous capacity of 500 sheets (80gsm)

Available in a striking red colour to brighten up your workspace

Sold in packs of 10 for great Value and convenience

FSC certified, supporting responsible forestry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy