RS Better World
Rexel Yellow A4 Lever Arch Ring Binder File
- RS Stock No.:
- 652-479
- Mfr. Part No.:
- 2115719
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-479
- Mfr. Part No.:
- 2115719
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File | |
| Compatible Paper Size | A4 | |
| Colour | Yellow | |
| Closure Mechanism | Lever Arch | |
| Clip Type | Ring Binder | |
| Sub Type | File | |
| Number of Rings | 2 | |
| Spine Width | 75mm | |
| Standards/Approvals | FSC Certified | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File | ||
Compatible Paper Size A4 | ||
Colour Yellow | ||
Closure Mechanism Lever Arch | ||
Clip Type Ring Binder | ||
Sub Type File | ||
Number of Rings 2 | ||
Spine Width 75mm | ||
Standards/Approvals FSC Certified | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel A4 polypropylene lever arch file is designed for versatile storage and organisation, perfect for use at home or in the office. With a robust 75mm spine width, it comfortably accommodates up to 500 A4 sheets, ensuring your documents are neatly stored and easily accessible. The file features a standard mechanism with a cover lock, providing a secure solution to keep your work organised. Its polypropylene cover, lined with grey paper, not only enhances durability but also adds a touch of professionalism. Offered in a vibrant yellow, this pack of 10 lever arch files is an Ideal choice for anyone aiming for efficient document management with a dash of style.
Standard mechanism with cover lock ensures secure closure
Polypropylene cover offers durability and a stylish finish
Accommodates up to 500 A4 sheets for extensive document storage
Replaceable spine pocket labels allow for easy content identification
Thumbhole design facilitates effortless handling and retrieval
Reinforced metal edges enhance protection for stored documents
FSC certified materials support environmentally friendly practices
Pack of 10 files provides great Value for bulk organisation
Lightweight design at just 450g for easy transportation
Dimensions (W x H x D) of 72 x 318 x 290 mm fit standard shelving
Related links
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Black A4 Lever Arch Ring Binder File
- Rexel Red A4 Lever Arch Ring Binder File
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel White A4 Lever Arch Ring Binder File
- Rexel Green A4 Lever Arch Ring Binder File
- Leitz Black A4 Lever Arch Ring Binder File
- Exacompta Yellow A4 Lever Arch Ring Binder
