Phoenix Contact, C-RCI Insulated Crimp Terminal, Blue
- RS Stock No.:
- 133-693
- Mfr. Part No.:
- 1200335
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-693
- Mfr. Part No.:
- 1200335
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCI | |
| Product Type | Crimp Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.7mm | |
| Colour | Blue | |
| Thickness | 800μm | |
| Standards/Approvals | EU RoHS, China RoHS EFUP-E, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCI | ||
Product Type Crimp Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 3.7mm | ||
Colour Blue | ||
Thickness 800μm | ||
Standards/Approvals EU RoHS, China RoHS EFUP-E, EU REACH SVHC | ||
- COO (Country of Origin):
- TW
The Phoenix Contact ring cable lug is an essential connector for various applications. With a blue color and dimensions designed for optimum performance, this product is a reliable choice for your electrical needs.
Flammability rating of UL 94 V2
Environmentally friendly with EU RoHS compliance
Reliable performance with versatile connector design
Safe and durable with halogen-free materials
Efficient connections with insulating sleeve
Related links
- Phoenix Contact Blue
- Phoenix Contact Blue
- Phoenix Contact M8 Stud Size, Yellow
- Phoenix Contact M6 Stud Size, Yellow
- Phoenix Contact Yellow
- Phoenix Contact M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
