Phoenix Contact, C-RCI Insulated Crimp Terminal, Blue
- RS Stock No.:
- 133-695
- Mfr. Part No.:
- 1200336
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-695
- Mfr. Part No.:
- 1200336
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Terminal | |
| Series | C-RCI | |
| Insulation | Insulated | |
| Inner Ring Diameter | 4.3mm | |
| Colour | Blue | |
| Thickness | 800μm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Terminal | ||
Series C-RCI | ||
Insulation Insulated | ||
Inner Ring Diameter 4.3mm | ||
Colour Blue | ||
Thickness 800μm | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH | ||
- COO (Country of Origin):
- TW
The Phoenix Contact ring cable lug is a versatile connector designed to provide secure connections for electrical applications. With a width of 8mm and a distinctive blue color, it offers a reliable and durable solution for various wiring needs. The ring cable lug is ideal for use in different environments, thanks to its halogen-free components and flammability rating of UL 94 V2. It meets EU RoHS substance requirements, making it an environmentally friendly choice for industrial applications.
Blue color for easy identification
Halogen-free components ensure safety
Flammability rating of UL 94 V2 for protection
Meets EU RoHS substance requirements
Secure and reliable connections
Ideal for safe and compliant installations
Related links
- Phoenix Contact Blue
- Phoenix Contact Blue
- Phoenix Contact M8 Stud Size, Yellow
- Phoenix Contact M6 Stud Size, Yellow
- Phoenix Contact Yellow
- Phoenix Contact M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
