Phoenix Contact, C-RCI Insulated Crimp Terminal, Blue
- RS Stock No.:
- 133-694
- Mfr. Part No.:
- 1200334
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-694
- Mfr. Part No.:
- 1200334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Terminal | |
| Series | C-RCI | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.2mm | |
| Colour | Blue | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Terminal | ||
Series C-RCI | ||
Insulation Insulated | ||
Inner Ring Diameter 3.2mm | ||
Colour Blue | ||
Thickness 800μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact ring cable lug is designed to provide a secure connection for your electrical components. With a width of 6mm and a blue color, this connector is ideal for various applications. The product features a fuse for added electrical protection and is constructed with halogen-free components to meet safety standards. The dimensions, including a length of 11.5mm and an internal diameter of 3.2mm, ensure a reliable and efficient connection for your wiring needs.
Ring cable lug with a width of 6mm
Fuse included for electrical protection
Halogen-free components for safety
Dimensions meet industry standards for wiring
Secure connection for electrical components
Related links
- Phoenix Contact Blue
- Phoenix Contact Blue
- Phoenix Contact M8 Stud Size, Yellow
- Phoenix Contact M6 Stud Size, Yellow
- Phoenix Contact Yellow
- Phoenix Contact M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
